Metabo 613156840 BS 18 L BL Q Cordless Drill 18V brushless no Battery

MPN
613156840
Brand
Metabo
EAN-13
4061792245921
Order Code
05-2253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £204.00 £173.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo BS 18 L BL Q cordless drill is a versatile power tool characterised by its 18 V Li-ion brushless motor, ensuring efficient and durable performance. It includes a case but is sold without a battery or charger, making it ideal for professionals who already own compatible Metabo accessories. This tool is perfect for construction, woodworking, and various DIY projects requiring precise and reliable drilling.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0 - 1700 min.
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 0.5 - 9 Nm
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot