Metabo 613155850 BS 18 L BL Cordless Drill 18V Li-ion brushless compact

MPN
613155850
Brand
Metabo
EAN-13
4061792246225
Order Code
05-2250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £159.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo 613155850 cordless drill is an 18V lithium-ion brushless power tool. It is designed for efficient and powerful performance in drilling and screwdriving tasks. Ideal for construction and DIY applications, this tool is offered without a battery or charger.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0 - 1700 min.
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 0.5 - 9 Nm
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot