Metabo 613088850 MT 18 LTX Cordless Tool 18V no Battery

Image Representative of Range

Metabo 613088850 MT 18 LTX Cordless Tool 18V no Battery

MPN
613088850
Brand
Metabo
EAN-13
4061792183957
Order Code
05-2239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £232.00 £197.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo MT 18 LTX BL QSL 613088850 is a versatile cordless multifunction tool, ideal for a range of tasks. Featuring an 18 V battery (not included), this power tool is perfect for sanding, cutting, and scraping applications. Its robust design and flexibility make it an excellent choice for both professional and DIY use.
Type Cordless multifunction tool
Supply 18V
Oscillation Rate 8000 - 20000 /min
Weight 1.8kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot