Metabo 611857840 KS 18 LTX 57 BL Cordless Saw 57mm Depth w/o Battery

MPN
611857840
Brand
Metabo
EAN-13
4061792237162
Order Code
05-2220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £255.00 £228.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo KS 18 LTX 57 BL cordless handheld circular saw boasts a maximum cutting depth of 57 mm at 90 degrees, making it ideal for precise woodworking and construction tasks. Powered by an 18 V battery, this tool is perfect for versatile, on-the-go cutting without the hassle of cords. Typically used by builders and DIY enthusiasts, it comes with a convenient case for easy transport and storage.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 57mm
Idle speed 5000 U/min
Number of power packs included 0
Technology Li-ion
Weight 2.7kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot