Metabo 611216000 KGSV 72 Xact Chopsaw 216mm 1500W Pull-Function

MPN
611216000
Brand
Metabo
EAN-13
4007430296436
Order Code
12-4736
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £521.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo KGSV 72 Xact Chopsaw, with a power output of 1500 W, features a 216 mm circular blade with a 30 mm bore, making it ideal for precision cutting. Manufactured by Metabo, it is renowned for its robust construction and reliable performance. This chopsaw is typically used in woodworking and construction settings for accurate crosscuts and mitre cuts.
Type Chopsaw
Blade Diameter 216mm
Bore Ø 30mm
Cutting depth (max.) (45°) 42mm
Cutting depth (max.) (90°) 72mm
Idle speed 2200 - 6300 /min
Max. cutting depth (90°/45°) 72/42mm
Weight 16.1kg

Reviews

Be the first to submit a review

Trustpilot