Metabo 610254380 TS254M Table Saw 1500W 240V

MPN
610254380
Brand
Metabo
EAN-13
4061792180352
Order Code
96-6048
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £477.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 10/11/2026

The Metabo TS254M Table Saw uses a powerful motor with electronic overload protection and a motor brake that stops the blade quickly, within 3 seconds, for increased user safety. There is also a restart protection function that prevents unintentional start-up after power supply interruption and soft start function for long service life of motor and drive. Its easy to change the saw blade thanks to the spindle lock. There is also a dual port dust extraction for low dust emission.

Fitted with a precise parallel guide with double clamping and quick fastening for rapid, accurate cuts. The gear guide allows for precise saw blade inclination with automatic resetting to 0–45° after undercuts. With precise, extendable table width extension for extra large working surfaces. The splitting wedge can be lowered without tools for hidden cuts and transport.

Has an extremely lightweight design for increased mobility.

Supplied with: 1 x Carbide Saw Blade, 1 x Push Stick, 1 x Parallel Guide /Rip Fence, 1 x Mitre Fence, 1 x Saw Blade Case and 1 x Chip & Dust Extraction Unit.

Specifications:

Input Power: 1,500 Watt.

No Load Speed: 4,200/min.

Cutting speed: 56 m/s.

Max Cutting height (90/45°): 80/48mm.

Saw blade: Ø 254 x 30mm.

Weight: 24.4kg.


Type Saw
Power 1500W

Reviews

Be the first to submit a review

Trustpilot