Metabo 603624000 WP 11-125 Quick Angle Grinder 1100W 240V

MPN
603624000
Brand
Metabo
EAN-13
4061792176928
Order Code
98-2898
Country of Origin
Germany
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metabo WP 11-125 Quick Angle Grinder in the 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot