Metabo 602361840 SB 18 LTX BL Q I Cordless Impact Driver Incl. Case

MPN
602361840
Brand
Metabo
EAN-13
4061792188167
Order Code
05-2178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £279.43 £240.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo SB 18 LTX BL Q I is a cordless impact driver designed for powerful drilling applications and comes with a durable case. Engineered by Metabo, it showcases brushless technology for an efficient, long-lasting performance without the need for a battery. Ideal for construction and woodworking tasks, it's a versatile addition to any toolkit.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 38000 /min
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. drill diameter 68mm
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot