Metabo 602360850 SB 18 LTX BL I Cordless Hammer Drill powerful reliable

MPN
602360850
Brand
Metabo
EAN-13
4061792188174
Order Code
05-2175
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £238.12 £209.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo SB 18 LTX BL I is a cordless hammer drill known for its powerful performance and brushless motor technology. Its key features include high torque, compact design, and versatility, making it suitable for demanding drilling and impact driving tasks. This power tool is ideal for professional construction and renovation applications.
Type Cordless hammer drill
Chuck Size 1,5 - 13mm
Blow count (max.) 38000 /min
Max. drill diameter (Steel/Softwood) 13/68mm
Max. Torque (soft/hard) 65/130Nm
Operating Voltage 18V
Weight 4kg

Reviews

Be the first to submit a review

Trustpilot