Metabo 602359840 Cordless Drill 18V without Battery includes case

MPN
602359840
Brand
Metabo
EAN-13
4061792188129
Order Code
05-2170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £246.95 £209.91
10+ £204.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Metabo BS 18 LTX BL Q I 602359840 is an 18 V cordless drill that comes without a battery but includes a case. This powerful tool is ideal for both amateur and professional use, excelling in drilling and screwdriving tasks. Lightweight and portable, it is perfect for construction, renovation, and DIY projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot