Metabo 602247850 Cordless Angle Grinder 125mm 18V powerful tool

MPN
602247850
Brand
Metabo
EAN-13
4061792207639
Order Code
05-2153
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo W 18 L 9-125 is a cordless angle grinder featuring an 18 V power supply and a 125 mm cutting disc. Designed for efficiency and ease of use, it is ideal for cutting and grinding tasks in construction and metalwork. Metabo's durable construction and cordless convenience make it suitable for both professional tradesmen and DIY enthusiasts.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 8500 /min
Mandrel thread M14
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot