Metabo 602217840 Cordless Drill 18V Li-ion lightweight compact quick change

MPN
602217840
Brand
Metabo
EAN-13
4007430286819
Order Code
05-2146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo's BS 18 Quick 602217840 is a cordless drill that operates on an 18 V Li-ion battery, although one is not included. This versatile power tool is designed for efficient drilling and screwdriving tasks. It is ideal for both professional and DIY applications in construction and home improvement projects.
Voltage 18V
Type Cordless drill
Chuck Size 1 - 10mm
Max. drill diameter (Steel/Wood) 10/20mm
Max. Torque 48Nm
Number of Batteries 0
Technology Li-ion
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot