Metabo 602089850 LTX Sander brushless 18V no Battery or charger included

MPN
602089850
Brand
Metabo
EAN-13
4061792252516
Order Code
05-2136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo SM 18 LTX BL 602089850 is a brushless multifunction sander designed for versatility in sanding applications. It operates at 18 V with a sanding pad size of 100 x 150 mm, but it comes without a battery or charger. This tool is ideal for detailed sanding tasks in woodworking and finishing projects, providing efficient performance with its brushless motor technology.
Type Multifunction sander
Voltage 18V
Abrasive surface area 100 x 150 mm
Idle oscillation rate 4000 - 10000 U/min
Number of power packs included 0
Orbit diameter 2
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot