Metabo 602037840 PowerMaxx multi-sander 12V lightweight brushless Cordless

MPN
602037840
Brand
Metabo
EAN-13
4061792201712
Order Code
05-2120
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Metabo PowerMaxx SMA 12 BL is a cordless router designed for precision sanding tasks. It operates on 12 V and features a 100 x 150 mm base, offering versatility and portability. Ideal for both professional and DIY applications, it is especially suited for detailed woodworking projects.
Voltage 12V
Type Cordless router
Abrasive surface area 100 x 150 mm
Idle oscillation rate 8000 - 20000 /min
Orbit diameter 2mm
Oscillation rate (max.) 20000 /min
Weight 1kg

Trustpilot