Metabo 602036920 PowerMaxx Cordless Sander 12V lightweight brushless

MPN
602036920
Brand
Metabo
EAN-13
4061792212923
Order Code
05-2119
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Metabo PowerMaxx SRA 12 BL is a cordless router designed for precision woodworking. Featuring a compact and lightweight design, this 12 V tool offers versatility without the need for a battery. Ideal for detailed sanding applications, it is perfect for both professional and DIY projects.
Voltage 12V
Type Cordless router
Abrasive surface area 100 x 150 mm
Idle oscillation rate 8000 - 20000 /min
Orbit diameter 2mm
Oscillation rate (max.) 20000 /min
Weight 1kg

Trustpilot