Metabo 601866840 KT 18 LTX Cordless Saw 66mm 18V no Battery

Image Representative of Range

Metabo 601866840 KT 18 LTX Cordless Saw 66mm 18V no Battery

MPN
601866840
Brand
Metabo
EAN-13
4061792187498
Order Code
05-2114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £420.00 £400.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Metabo KT 18 LTX 66 BL is a cordless handheld circular saw with a maximum cutting depth of 66 mm at 90°. Operating on 18 V, it is suitable for precise and efficient cutting in woodworking projects without the constraints of a power cord. Ideal for construction sites and DIY tasks, it provides portability and flexibility.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 66mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 66mm
Idle speed 2250 - 5000 U/min
Weight 5.3kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot