Metabo 601503850 STAB 18 LTX 150 BL Cordless Jigsaw w/o Battery/charger

MPN
601503850
Brand
Metabo
EAN-13
4061792234055
Order Code
05-2059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Metabo's STAB 18 LTX 150 BL Cordless Jigsaw is a powerful and versatile cutting tool designed for precision cutting tasks. This cordless jigsaw operates at 18 V and is ideal for cutting wood, metal, and plastic in both professional and DIY projects. Sold without a battery and charger, it is perfect for users who already own compatible Metabo power packs.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 150mm
Technology LiHD
Weight 2kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot