Metabo 601502840 STA 18 LTX 150 BL Cordless Jigsaw 18V w/o Battery

MPN
601502840
Brand
Metabo
EAN-13
4061792234024
Order Code
05-2056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £261.29 £208.56
10+ £254.40 £203.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo STA 18 LTX 150 BL is a cordless jigsaw designed for precise cutting tasks. Powered by 18 V, it is versatile for use in woodworking, metalworking, and DIY projects. As it comes without a battery or charger, customers should ensure compatibility with existing Metabo power packs.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 150mm
Technology LiHD
Weight 1.9kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot