Metabo 601055850 STB 18 lt 130 bl Cordless Jigsaw brushless 18 v

MPN
601055850
Brand
Metabo
EAN-13
4061792258990
Order Code
05-2046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £204.00 £173.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metabo's STB 18 LT 130 BL is a brushless cordless jigsaw designed for precision cutting in wood, metal, and plastic. It operates at 18 V, providing professional-grade performance without a battery or charger included. Ideal for construction and carpentry projects, it caters to tasks requiring mobility and versatility.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 35mm
Cutting depth (max.) (wood) 130mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot