Metabo 601048840 STB 18 L 90 Cordless Jigsaw case 18V no Battery/charger

MPN
601048840
Brand
Metabo
EAN-13
4061792256651
Order Code
05-2039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £129.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo STB 18 L 90 cordless jigsaw is a powerful tool with a brushless motor, housed in a sturdy case. It operates at 18 V but does not include a battery or charger. Ideal for precise cutting tasks, it's commonly used in carpentry and DIY projects.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 25mm
Cutting depth (max.) (wood) 90mm
Technology LiHD
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot