Metabo 601047840 ST 18 L 90 Cordless Jigsaw 18V Battery not included

MPN
601047840
Brand
Metabo
EAN-13
4061792256644
Order Code
05-2037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £154.00 £133.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo 601047840 cordless jigsaw is an 18 V tool designed for precise cutting tasks. It is sold without a battery, making it ideal for users who already have compatible power packs. This jigsaw is perfect for woodworking, DIY projects, and professional carpentry needs.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 90mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot