Metabo 601045800 PowerMaxx BS12 BL Q Cordless Drill 12V Li-ion 4Ah Spare Battery

MPN
601045800
Brand
Metabo
EAN-13
4061792235038
Order Code
05-2031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £252.76 £220.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo 601045800 is a cordless drill featuring a brushless motor and a 12 V 4 Ah Li-ion battery, ideal for efficient power delivery. It includes a spare battery and charger for extended use, ensuring minimal downtime during projects. This power tool is suitable for both professional and DIY applications, making it versatile for a variety of drilling and screwing tasks.
Voltage 12V
Type Cordless drill
Chuck Size 1,5 - 10mm
Capacity 4Ah
Idle speed (details) (1st/2nd gear) 0 - 450 / 0 - 1600 /min
Max. drill diameter (Softwood/steel) 35/10mm
Max. Torque (soft/hard) 20/45Nm
Misc Attribute BS 12 Q SHEETS
Number of Batteries 2
Technology Li-ion
Tool Holder Keyless drill chuck
Transmission type 2-speed
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot