Metabo 600975000 HWW 6000/25 Inox Water Pump, 6000 l/h, Automatic Use

MPN
600975000
Brand
Metabo
EAN-13
4007430239471
Order Code
12-4714
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £378.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Metabo HWW 6000/25 Inox domestic water pump, with a capacity of 6000 litres per hour, is designed to provide efficient residential water supply. Operating at 230 V, this pump station is ideal for boosting water pressure from water mains in homes. Its robust construction makes it perfect for reliable use in various household applications.
Type Domestic water pump
Boiler volume 24l
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 55m
Max. discharge pressure 5.5bar
Max. feed rate 6000 l/h
Operating Voltage 230V
Power consumption (P1) 1300W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot