Einhell 4173760 Connector Set 40mm Plastic Adapter for 1" Threads

MPN
4173760
Brand
Einhell
EAN-13
4006825662726
Order Code
02-8190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 26/10/2026

Einhell manufactures the 4173760 connector set, which features a 40 mm plastic construction. This adapter, with a 33.3 mm (1") internal thread, is ideal for pump accessories. Typical applications include connecting hoses for water transfer or garden irrigation systems.
Type Connector set
Compatible with (details) For all 33.3 mm (1 inch) pump male threads
Connection 33.3 mm/ 1
Depth 40mm
Dimensions (L x W x H) 40 x 40 x 40 mm
Height 40mm
Length 40mm
Material Plastic
Weight 10g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot