Metabo 600970000 HWWI 3500/25 Inox Water Pump 230V 3500l/h Compact Design

MPN
600970000
Brand
Metabo
EAN-13
4007430239525
Order Code
12-4711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £310.00 £263.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

The Metabo 600970000 Domestic Water Pump HWWI 3500/25 Inox is a robust pump station with a capacity of 3500 litres per hour and operates at 230 V. It features durable construction ideal for residential water supply from water mains. Typical applications include supplying household water efficiently and reliably.
Type Domestic water pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 45m
Max. discharge pressure 4.5bar
Max. feed rate 3500 l/h
Operating Voltage 230V
Power consumption (P1) 1100W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot