Metabo 600829850 GVB 18 LTX BL 11-7 HT Cordless torque-strong Grinder

MPN
600829850
Brand
Metabo
EAN-13
4061792247338
Order Code
05-2014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £385.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metabo GVB 18 LTX BL 11-7 HT is a cordless straight grinder designed for high precision grinding tasks. It features a robust brushless motor, making it ideal for demanding applications such as metalworking and maintenance operations. This tool provides a high level of performance and reliability, suitable for trade professionals seeking efficient and mobile grinding solutions.
Type Cordless straight grinder
Idle speed 1500 - 7000 U/min
Operating Voltage 18V
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot