Metabo 600797840 HK 18 LTX 20 Cordless glue gun 11mm 18V 2 temp settings

MPN
600797840
Brand
Metabo
EAN-13
4061792246973
Order Code
05-2009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo cordless glue gun is a versatile tool powered by an 18 V battery, ideal for precise and efficient adhesive application. It's designed for use with 11 mm glue sticks, making it suitable for various DIY and professional projects. This model, HK 18 LTX 20, is included with a case for easy storage and transport.
Type Cordless glue gun
Glue Stick Size 11mm
Corded / Cordless No
Dim (L x W) 210 mm x 80 mm
Length 210mm
Max. preheat time 1s
Melting Temperature 200°C
Voltage 18V
Weight 0.4kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot