Metabo 600349850 CC 18 LTX BL 76mm Angle Grinder w/o Battery 18V

MPN
600349850
Brand
Metabo
EAN-13
4061792175587
Order Code
05-1978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.00 £115.60
10+ £112.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo CC 18 LTX BL 600349850 is an 18 V angle grinder designed for efficient cutting with a 76 mm disc size. This compact and battery-powered power tool is ideal for precision work in tight spaces. It is commonly used for metal cutting and grinding applications in professional and DIY settings.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm
Idle speed 20000 U/min
Mandrel thread M5
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot