Metabo 600146850 Cordless Router 18V w/o Battery 1pc

MPN
600146850
Brand
Metabo
EAN-13
4061792195189
Order Code
05-1964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £250.03 £212.53
10+ £206.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Metabo SXA 18 LTX 125 BL is a cordless sander designed for versatile sanding applications. It operates on an 18 V power supply and is sold without a battery, offering flexibility with compatible battery systems. Ideal for both professional and DIY use, it delivers high performance while ensuring ease of mobility and convenience during operation.
Voltage 18V
Type Cordless router
Idle oscillation rate 8000 - 20000 /min
Number of power packs included 0
Orbit diameter 2mm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot