MENNEKES --Conrad Screwless terminal 659009

MENNEKES offers a range of durable and reliable electrical connectors and plugs suitable for high-voltage applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Amperage Gender Wire Gauge AWG Cable Entry Contact Material IEC-amperage Nominal Current Nominal Voltage Phase inverter Product Type SurFace treatment contacts Voltage according to EN 60309-2 Type Clock Hour Position Colour Connection system Content Degree of protection (IP) Identification colour
MENNEKES 13522 PowerTOP Xtra CEE plug 16 A 400 V AC red plastic
MENNEKES 13522 PowerTOP Xtra CEE plug 16 A 400 V AC red plastic
Standard range
Order code: 16-9287
MPN: 13522

Despatched within 4 working days - 381 in stock
1+ £12.62
Price per unit Ex VAT
16A 20A Plug CuSn 16A 16A 400V AC False CEE plug 400 V (50+60 Hz) red Screwless terminal 6h Multicolour Screw less terminal 1 IP54 Red
MENNEKES 13523 PowerTOP Xtra plug 32 A 400 V AC red robust design
MENNEKES 13523 PowerTOP Xtra plug 32 A 400 V AC red robust design
Standard range
Order code: 16-9288
MPN: 13523

Order in multiples of 10


Despatched within 4 working days - 160 in stock
10+ £16.96
100+ £16.64
Price per unit Ex VAT
32A 30A Plug CuSn 32A 32A 400V AC False CEE plug 400 V (50+60 Hz) red Screwless terminal 6h Multicolour Screw less terminal 1 IP54 Red
MENNEKES 14522 PowerTOP Xtra S connector 16A 415V AC 1 pc CEE
MENNEKES 14522 PowerTOP Xtra S connector 16A 415V AC 1 pc CEE
Standard range
Order code: 16-9289
MPN: 14522

Despatched within 4 working days - 81 in stock
1+ £15.99
Price per unit Ex VAT
16A 20A 14 Gland nut CuZn 16A 16A 415V AC CEE connector Untreated 380-415 V (50+60 Hz) red Screwless terminal 6h Multicolour Screw less terminal 1 IP54 Red
MENNEKES 14523 PowerTOP Xtra CEE connector 32 A 415 V AC red durable
MENNEKES 14523 PowerTOP Xtra CEE connector 32 A 415 V AC red durable
Standard range
Order code: 16-9290
MPN: 14523

Despatched within 4 working days - 40 in stock
1+ £28.30
Price per unit Ex VAT
32A 30A Gland nut CuZn 32A 32A 415V AC CEE connector Untreated 380-415 V (50+60 Hz) red Screwless terminal 6h Multicolour Screw less terminal 1 IP54 Red

Trustpilot