MENNEKES 14523 PowerTOP Xtra CEE connector 32 A 415 V AC red durable

MPN
14523
Brand
MENNEKES
EAN-13
4015394289340
Order Code
16-9290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

MENNEKES 14523 is a PowerTOP Xtra CEE connector rated at 32 A and 415 V AC, designed for robust performance and high durability in demanding electrical applications. As from Mennekes, it is also identified by the alternate description 3118156. This red connector is engineered with a tough construction to ensure reliable connections in environments where operational reliability is critical, such as in industrial facilities, construction sites, and outdoor events. Its ergonomic design facilitates ease of use, reducing installation time while maintaining a high safety standard typical of Mennekes products. This connector benefits from the trusted engineering excellence of Mennekes, offering technical precision and long-lasting service in rigorous applications.
Type Screwless terminal
Current Rating 32A
Amperage 30A
Cable Entry Gland nut
Clock Hour Position 6h
Colour Multicolour
Connection system Screw less terminal
Contact Material CuZn
Content 1
Degree of protection (IP) IP54
Identification colour Red
IEC-amperage 32A
Insert direction Straight
IP Rating IP54
Material Plastic
Nominal Current 32A
Nominal Voltage 415V AC
Number of pins 5
Number of Poles 5
Product Type CEE connector
RAL-number 3013
SurFace treatment contacts Untreated
Type A Screwless terminal
Voltage according to EN 60309-2 380-415 V (50+60 Hz) red

Reviews

Be the first to submit a review

Trustpilot