MENNEKES 14522 PowerTOP Xtra S connector 16A 415V AC 1 pc CEE

MPN
14522
Brand
MENNEKES
EAN-13
4015394289333
Order Code
16-9289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

MENNEKES 14522, also referred to as 3118155, is a robust PowerTOP Xtra S connector designed for demanding electrical applications. This connector supports a current rating of 16A and operates efficiently at a voltage of 415V AC, adhering to CEE standards for safety and reliability. Engineered for industrial and commercial use, the MENNEKES 14522 is ideally suited for environments requiring secure and stable power connections, such as workshops, construction sites, and manufacturing facilities. Featuring a durable construction and ergonomic design, it ensures ease of handling and longevity, providing engineers with a dependable solution for connecting equipment to the power grid.
Type Screwless terminal
Current Rating 16A
Wire Gauge AWG 14
Amperage 20A
Cable Entry Gland nut
Clock Hour Position 6h
Colour Multicolour
Connection system Screw less terminal
Contact Material CuZn
Content 1
Degree of protection (IP) IP54
Identification colour Red
IEC-amperage 16A
Insert direction Straight
IP Rating IP54
Material Plastic
Nominal Current 16A
Nominal Voltage 415V AC
Number of pins 5
Number of Poles 5
Product Type CEE connector
RAL-number 3013
SurFace treatment contacts Untreated
Type A Screwless terminal
Voltage according to EN 60309-2 380-415 V (50+60 Hz) red

Reviews

Be the first to submit a review

Trustpilot