MENNEKES 13522 PowerTOP Xtra CEE plug 16 A 400 V AC red plastic

MPN
13522
Brand
MENNEKES
EAN-13
4015394289197
Order Code
16-9287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

MENNEKES 13522 PowerTOP Xtra CEE plug, also referred to by the alternate description 3118115, is designed to deliver reliable electrical connections for industrial applications. This robust plug supports a 16 A current rating and operates at 400 V AC, designated by its red colour for straightforward identification in a three-phase power setup. Constructed from durable plastic, the plug ensures high resistance to impact and external wear, making it suitable for demanding environments such as construction sites, manufacturing plants, and other industrial facilities where robust electrical connectivity is crucial. Its design facilitates safe and efficient power distribution, aligning with the rigorous standards expected in industrial electrical installations. This plug is that provides a dependable solution for connecting and disconnecting equipment in a range of heavy-duty applications.
Type Screwless terminal
Current Rating 16A
Gender Plug
Amperage 20A
Clock Hour Position 6h
Colour Multicolour
Connection system Screw less terminal
Contact Material CuSn
Content 1
Degree of protection (IP) IP54
Identification colour Red
IEC-amperage 16A
Insert direction Straight
IP Rating IP54
Material Plastic
Nominal Current 16A
Nominal Voltage 400V AC
Number of pins 5
Number of Poles 5
Phase inverter False
Product Type CEE plug
RAL-number 3013
Type A Screwless terminal
Voltage according to EN 60309-2 400 V (50+60 Hz) red

Reviews

Be the first to submit a review

Trustpilot