MENNEKES 13523 PowerTOP Xtra plug 32 A 400 V AC red robust design

MPN
13523
Brand
MENNEKES
EAN-13
4015394289302
Order Code
16-9288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £16.96
100+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 160 in stock

MENNEKES 13523 PowerTOP Xtra plug, a robustly designed electrical connector engineered for demanding environments. This 32 A, 400 V AC, red-coloured plug is part of their product line, identified as 3118120 - Mennekes 13523, and is specifically crafted to meet high-performance standards in industrial applications. Typically utilised in sectors requiring reliable and secure power connections, such as heavy machinery, manufacturing plants, and construction sites, the plug's durable construction ensures consistent operation under challenging conditions. With its focus on durability and safety, the PowerTOP Xtra plug facilitates the efficient transmission of electrical energy, essential for maintaining uninterrupted industrial operations.
Type Screwless terminal
Current Rating 32A
Gender Plug
Amperage 30A
Clock Hour Position 6h
Colour Multicolour
Connection system Screw less terminal
Contact Material CuSn
Content 1
Degree of protection (IP) IP54
Identification colour Red
IEC-amperage 32A
Insert direction Straight
IP Rating IP54
Material Plastic
Nominal Current 32A
Nominal Voltage 400V AC
Number of pins 5
Number of Poles 5
Phase inverter False
Product Type CEE plug
RAL-number 3013
Type A Screwless terminal
Voltage according to EN 60309-2 400 V (50+60 Hz) red

Reviews

Be the first to submit a review

Trustpilot