Melco TIM2 ISO Metric Box Spanner 5 x 5.5mm x 100mm (4in)

MPN
TIM2
Brand
Melco
Order Code
96-5875
Country of Origin
United Kingdom

No longer stocked


Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.

This tubular box spanner is made from bright plated steel and able to accommodate a tommy bar.

The Melco TIM2 ISO Metric Box Spanner is made with 3mm steel and has the following specification:

Size: 5 x 5.5mm.
Length: 100mm (4in).


Type Spanner
Imperial or Metric Metric
Length 100mm

Trustpilot