Melco TIM13 ISO Metric Box Spanner 75 x 80mm x 200mm (8in)

MPN
TIM13
Brand
Melco
EAN-13
5013172121072
Order Code
96-5874
Country of Origin
United Kingdom

No longer stocked


Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.

This tubular box spanner is made from bright plated steel and able to accommodate a tommy bar.

The Melco TIM13 ISO Metric Box Spanner is made with 4mm steel and has a black powder coated finish. With the following specification:

Size: 75 x 80mm.
Length: 200mm (8in).


Type Spanner
Imperial or Metric Metric
Length 200mm

Trustpilot