Meister Werkzeuge WU9953170 X-Shape Device-Holder Strip 5-Part 500mm x 60mm

Order Code:

09-9102

Brand: Meister Werkzeuge MPN: WU9953170 EAN-13: 4004646209748
  • Quickly find another product in this range by Load Capacity:

    6kg 10kg
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Meister Werkzeuge, the WU9953170 device-holder strip features a unique X-shape and measures 500 mm x 60 mm. This 5-part tool retaining rail is designed for perforated tool board systems, providing efficient wall storage and organisation. Ideal for mounting on perforated panels or sheet metal, it enhances accessibility and tidiness in workshops.
Type Tool retaining rail
Dim (L x W) 500 mm x 60 mm
Length 500mm
Load Capacity 6kg
Material Aluminium
Number (holders) 4
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot