Meister Werkzeuge 0821360 Dolly Wood 150kg Load, 4 Casters, 350x350x100mm

MPN
0821360
EAN-13
4001645143882
Order Code
09-9093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.50 £15.72
10+ £14.78
50+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Meister Werkzeuge dolly with model number 0821360 is a sturdy wood transport platform capable of supporting up to 150 kg. Measuring 350 mm by 350 mm by 100 mm, it features four swivel casters for easy manoeuvrability. Ideal for moving heavy boxes or furniture, it's a practical tool for home or warehouse use.
Type Dolly
Number of Castors/Wheels 4
Load Capacity 150kg
Colour Brown, Black
Dimensions (L x W x H) 350 x 350 x 100 mm
Height 100mm
Length 350mm
Load area (length) 350mm
Load area (width) 350mm
Material Wood
Tyre material Solid rubber
Width 350mm

Reviews

Be the first to submit a review

Trustpilot