Meister Werkzeuge 0820009 Dolly Plastic 150kg Capacity 106x75x38mm

MPN
0820009
EAN-13
4001645144100
Order Code
09-9090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Meister Werkzeuge dolly, model 0820009, is a compact plastic tool with a maximum load capacity of 150 kg and dimensions of 106 mm x 75 mm x 38 mm. It's ideal for transporting small items or boxes in warehouses or homes. This durable dolly ensures ease of movement and efficient handling in various settings.
Type Dolly
Number of Castors/Wheels 8
Load Capacity 150kg
Colour Blue, Black
Dimensions (L x W x H) 106 x 75 x 38 mm
Height 38mm
Length 106mm
Load area (length) 106mm
Load area (width) 75mm
Material Plastic
Tyre material Solid rubber
Wheels (Ø x W) 27 x 12mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot