Megatron LED surface-mount light 622556

Megatron Brand: Megatron
Megatron surface-mount lights are versatile LED lighting solutions available in various wattages, offering both warm and daylight white illumination.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Power Rating per bulb Weight Type Base Bulb Type Colour Energy efficiency rating Height IP Rating Light bulb included Misc Attribute Number of bulbs Operating Voltage Power supply (LOV) Radiation Angle
Megatron MT76110 Surface-Mount Light 6W Warm White/Daylight White
Megatron MT76110 Surface-Mount Light 6W Warm White/Daylight White
Extended range
Order code: 09-9025
MPN: MT76110

Despatched within 4 working days - 28 in stock
1+ £16.99
10+ £16.08
50+ £15.80
Price per unit Ex VAT
140mm (Ø x H) 140 mm x 15 mm 6W 6W 127g LED surface-mount light Built-in LED LED (monochrome) Warm white, Daylight white n.rel. 15mm IP20 Yes Circular 1 230V mains-powered 110°
Megatron MT76111 LED Surface-Mount Light 12W Warm/Daylight White
Megatron MT76111 LED Surface-Mount Light 12W Warm/Daylight White
Standard range
Order code: 09-9026
MPN: MT76111

Despatched within 4 working days - 48 in stock
1+ £24.17
10+ £23.04
Price per unit Ex VAT
165mm (Ø x H) 165 mm x 15 mm 12W 12W 220g LED surface-mount light Built-in LED LED (monochrome) Warm white, Daylight white n.rel. 15mm IP20 Yes Circular 1 230V mains-powered 110°
Megatron MT76112 Surface-Mount LED Light 18W Warm/Daylight White
Megatron MT76112 Surface-Mount LED Light 18W Warm/Daylight White
Extended range
Order code: 09-9027
MPN: MT76112

Available to back orderBack order, lead time 14 days
1+ £26.10
10+ £24.87
50+ £24.75
Price per unit Ex VAT
217mm (Ø x H) 217 mm x 15 mm 18W 18W 370g LED surface-mount light Built-in LED LED (monochrome) Warm white, Daylight white n.rel. 15mm IP20 Yes Circular 1 230V mains-powered 110°
Megatron MT76113 LED Surface-Mount Light 24W Warm/Daylight White
Megatron MT76113 LED Surface-Mount Light 24W Warm/Daylight White
Standard range
Order code: 09-9028
MPN: MT76113

Despatched within 4 working days - 27 in stock
1+ £34.54
10+ £33.32
Price per unit Ex VAT
292mm (Ø x H) 292 mm x 15 mm 24W 24W 630g LED surface-mount light Built-in LED LED (monochrome) Warm white, Daylight white n.rel. 15mm IP20 Yes Circular 1 230V mains-powered 110°

Trustpilot