Megatron MT76113 LED Surface-Mount Light 24W Warm/Daylight White

MPN
MT76113
Brand
Megatron
EAN-13
4020856761135
Order Code
09-9028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.64 £34.54
10+ £33.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Megatron built-in LED surface-mount light features a monochrome 24 W LED available in warm white and daylight white. It is ideal for kitchen, cupboard, and wardrobe lighting, providing reliable illumination for furniture and plinth areas. This versatile fixture enhances any space with efficient and energy-saving lighting.
Type LED surface-mount light
Base Built-in LED
(Ø) 292mm
Bulb Type LED (monochrome)
Colour Warm white, Daylight white
Dim (Ø x H) 292 mm x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 24W
Power supply (LOV) mains-powered
Radiation Angle 110°
Rating per bulb 24W
Weight 630g

Reviews

Be the first to submit a review

Trustpilot