Megatron MT76112 Surface-Mount LED Light 18W Warm/Daylight White

MPN
MT76112
Brand
Megatron
EAN-13
4020856761128
Order Code
09-9027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.71 £26.10
10+ £24.87
50+ £24.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Megatron LED surface-mount light features a built-in 18 W LED available in both Warm white and Daylight white options. This versatile lighting solution is perfect for cupboard, wardrobe, and kitchen lighting. Its sleek design also makes it ideal for furniture and plinth lighting applications.
Type LED surface-mount light
Base Built-in LED
(Ø) 217mm
Bulb Type LED (monochrome)
Colour Warm white, Daylight white
Dim (Ø x H) 217 mm x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 18W
Power supply (LOV) mains-powered
Radiation Angle 110°
Rating per bulb 18W
Weight 370g

Reviews

Be the first to submit a review

Trustpilot