Megatron MT76110 Surface-Mount Light 6W Warm White/Daylight White

MPN
MT76110
Brand
Megatron
EAN-13
4020856761104
Order Code
09-9025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.99 £16.99
10+ £16.08
50+ £15.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Megatron LED surface-mount light features a built-in 6 W LED available in warm white and daylight white. Manufactured under the model MT76110, it is ideal for cupboard, wardrobe, and plinth lighting applications. This versatile lighting solution can enhance kitchen and furniture lighting with its monochrome illumination.
Type LED surface-mount light
Base Built-in LED
(Ø) 140mm
Bulb Type LED (monochrome)
Colour Warm white, Daylight white
Dim (Ø x H) 140 mm x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 6W
Power supply (LOV) mains-powered
Radiation Angle 110°
Rating per bulb 6W
Weight 127g

Reviews

Be the first to submit a review

Trustpilot