Megatron MT76111 LED Surface-Mount Light 12W Warm/Daylight White

MPN
MT76111
Brand
Megatron
EAN-13
4020856761111
Order Code
09-9026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.44 £24.17
10+ £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Megatron LED surface-mount light features a built-in 12 W LED available in warm white and daylight white options. It is ideal for cupboard, wardrobe, and kitchen lighting applications. This monochrome LED light enhances furniture lighting, providing an efficient and visually pleasing solution.
Type LED surface-mount light
Base Built-in LED
(Ø) 165mm
Bulb Type LED (monochrome)
Colour Warm white, Daylight white
Dim (Ø x H) 165 mm x 15 mm
Energy efficiency rating n.rel.
Height 15mm
IP Rating IP20
Light bulb included Yes
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 12W
Power supply (LOV) mains-powered
Radiation Angle 110°
Rating per bulb 12W
Weight 220g

Reviews

Be the first to submit a review

Trustpilot