Megatron Battery-powered desk light 622552

Megatron Brand: Megatron
The Megatron TAVOLA desk lights are stylish and energy-efficient LED lighting solutions that offer versatile designs for modern workspaces.
Description Image Product Buy Pricing (Ex VAT) Housing colour (Ø) Dimmable Bulb Type Energy efficiency rating Colour Beam angle Colour temperature (Kelvin) Colour Temperature Dimensions Diameter Height Dimensions (Ø x H) Height/depth Light bulb included Lamp type Luminous Flux Light outlet Number of bulbs Max. system power
Megatron MT68056 Tavola LED Desk Light 2W Marble Grey USB-C 2700K
Megatron MT68056 Tavola LED Desk Light 2W Marble Grey USB-C 2700K
Extended range
Order code: 09-8967
MPN: MT68056

Back order - 4 availableBack-order availability date - 01/12/2026
1+ £62.70
Price per unit Ex VAT
Marble grey n.a 90° 2700K 110mm 110 x 380mm 380mm LED (monochrome) bulb included 2W
Megatron MT68057 TAVOLA Desk Light LED 2W Silver USB-C Charger 2700K
Megatron MT68057 TAVOLA Desk Light LED 2W Silver USB-C Charger 2700K
Extended range
Order code: 09-8968
MPN: MT68057

Back order - 1 availableBack-order availability date - 01/12/2026
1+ £43.15
Price per unit Ex VAT
110mm No LED (monochrome) Silver 2700K (Ø x H) 110 mm x 380 mm 380mm Yes 200lm 1
Megatron MT68058 TAVOLA Desk Light LED 2W Gold 20k Hr Life Warm-white
Megatron MT68058 TAVOLA Desk Light LED 2W Gold 20k Hr Life Warm-white
Extended range
Order code: 09-8969
MPN: MT68058

Back order - 1 availableBack-order availability date - 01/12/2026
1+ £44.59
Price per unit Ex VAT
110mm No LED (monochrome) Gold 2700K (Ø x H) 110 mm x 380 mm 380mm Yes 200lm 1
Megatron MT68059 TAVOLA Solar Desk Light LED 2W Black Solar-Powered
Megatron MT68059 TAVOLA Solar Desk Light LED 2W Black Solar-Powered
Extended range
Order code: 09-8970
MPN: MT68059

Back order - 1 availableBack-order availability date - 01/12/2026
1+ £57.66
Price per unit Ex VAT
110mm LED (monochrome) Black 2700K (Ø x H) 110 mm x 380 mm 380mm Yes 200lm 1

Trustpilot