Megatron MT68057 TAVOLA Desk Light LED 2W Silver USB-C Charger 2700K

MPN
MT68057
Brand
Megatron
EAN-13
4020856680573
Order Code
09-8968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.76 £43.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Megatron MT68057 is a sleek, silver, battery-powered desk light with a 2 W LED, ideal for monochrome lighting needs. This versatile TAVOLA table lamp is perfect for bedroom or bedside lighting, providing convenient and energy-efficient illumination. Use it as a dining room light or for various indoor applications needing focused, portable lighting.
Type Battery-powered desk light
Dimmable No
(Ø) 110mm
Bulb Type LED (monochrome)
Colour Silver
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 110 mm x 380 mm
Height 380mm
IP Rating IP54
Light bulb included Yes
Light features Battery-powered
Luminous Flux 200lm
Number of bulbs 1
Operating Voltage 5V
Power 2W
Radiation Angle 90°
Total luminous flux 200lm
Weight 1054g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot