Megatron MT68056 Tavola LED Desk Light 2W Marble Grey USB-C 2700K

MPN
MT68056
Brand
Megatron
EAN-13
4020856680566
Order Code
09-8967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.77 £62.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/10/2026

The Megatron MT68056 is a battery-powered desk light with a sleek marble grey finish. It features an energy-efficient 2 W monochrome LED, making it ideal for focused lighting. This versatile desk light is perfect for use in a bedroom or as dining room lighting.
Type Battery-powered desk light
Housing colour Marble grey
IP Rating IP54
Energy efficiency rating n.a
Beam angle 90°
Colour Temperature 2700K
Diameter 110mm
Dimensions (Ø x H) 110 x 380mm
Height/depth 380mm
Lamp type LED (monochrome)
Light features Battery-powered
Light outlet bulb included
Max. system power 2W
Nominal Voltage 5V
Suitable for number of light sources 1
Weight 1054g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot