Megatron MT68059 TAVOLA Solar Desk Light LED 2W Black Solar-Powered

MPN
MT68059
Brand
Megatron
EAN-13
4020856680597
Order Code
09-8970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £67.84 £57.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Megatron MT68059 is a battery-powered desk light with a monochrome LED and 2-watt power output. This versatile and portable table lamp is ideal for bedroom or dining room lighting. With its sleek black design, it can also serve as a compact bedside lamp or desk light.
Type Battery-powered desk light
(Ø) 110mm
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 110 mm x 380 mm
Height 380mm
IP Rating IP54
Light bulb included Yes
Light features Battery-powered
Luminous Flux 200lm
Number of bulbs 1
Operating Voltage 5V
Power 2W
Radiation Angle 90°
Total luminous flux 200lm
Weight 1054g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot