Megatron MT68058 TAVOLA Desk Light LED 2W Gold 20k Hr Life Warm-white

MPN
MT68058
Brand
Megatron
EAN-13
4020856680580
Order Code
09-8969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £52.46 £44.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The Megatron TAVOLA MT68058 is a battery-powered desk light with a 2 W LED in a gold finish. Ideal for use as a bedside lamp or for dining room lighting, it offers versatility and portability. This monochrome design is well-suited for any modern interior setting.
Type Battery-powered desk light
Dimmable No
(Ø) 110mm
Bulb Type LED (monochrome)
Colour Gold
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 110 mm x 380 mm
Height 380mm
IP Rating IP54
Light bulb included Yes
Light features Battery-powered
Luminous Flux 200lm
Number of bulbs 1
Operating Voltage 5V
Power 2W
Radiation Angle 90°
Total luminous flux 200lm
Weight 1054g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot