Megaman MM56018 Rico LED Driver 12W 500mA 16-24V Dimmable 1pc

Image Representative of Range

Megaman MM56018 Rico LED Driver 12W 500mA 16-24V Dimmable 1pc

MPN
MM56018
Brand
Megaman
EAN-13
4020856560189
Order Code
09-8917
Country of Origin
China
View Full Product Range (3)

Discontinued


The Megaman Rico LED driver is a dimmable power supply unit designed for LED strip lighting, offering 12 W of power at 500 mA and supporting a voltage range of 16 - 24 V. Known as the Megaman MM56018 LED driver, it is suitable for use in both residential and commercial lighting applications that require precise control over illumination levels. Ideal for energy-efficient lighting solutions, this LED driver provides reliable performance in a variety of environments.
Type LED driver
Output Voltage 16V
Max Output Power 12W
Input Voltage 240V
Bulb Type LED (monochrome)
Colour White
Diameter 46mm
Dimensions (Ø x H) 46 mm x 20 mm
Dimmable Yes
Height 20mm
LED driver features dimmable
Length 62mm
Material Plastic
Max. output current 500mA
Minimum Input Volage 220V
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Product lifespan approx 50000h

Trustpilot